EBA36DCST

Heilind Number:SULEBA36DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCST
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEBA36DCST

Detailed Description

Introducing our PBT & Phosphor Bronze female connector, SKU EBA36DCST, designed for high-performance applications. With a current rating of 3A and voltage capacity of 750VAC, this connector ensures reliable power transmission. Featuring two rows of hairpin contacts with gold plating, it guarantees optimal signal conductivity. The threaded mount type and thru-hole termination method offer secure and stable installation on PCBs. With 72 positions and a pitch of 3.18mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. The matte tin termination plating ensures durability and longevity. Ideal for board-to-board and card edge connections, this connector is a reliable choice for your electronic assembly needs.