EBA36DCTD

Heilind Number:SULEBA36DCTD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCTD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCTD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DCTD

Detailed Description

Introducing the EBA36DCTD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage tolerance of 750VAC, it is suitable for a wide range of power and signal transmission tasks. The two-row design and 72 positions offer ample connectivity options, while the straight orientation and clearance hole mounting make installation a breeze. Gold-plated phosphor bronze contacts provide excellent conductivity, while matte tin termination plating ensures long-term durability. Operating temperature range of -65 to 125°C allows for use in extreme conditions. With its compact size, measuring just 15.49mm in height and 9.4mm in width, the EBA36DCTD is perfect for space-constrained applications. Whether used in aerospace, defense, or industrial settings, this connector guarantees superior performance and reliability. Elevate your connectivity solutions with the EBA36DCTD.