| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA36DCTH-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | .155 in, 3.94 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA36DCTH-S288 |
EBA36DCTH-S288
| Heilind Number: | SULEBA36DCTH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA36DCTH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBA36DCTH-S288. Designed for high-performance applications, this connector features a rugged construction with 72 positions and a voltage rating of 750 VAC, ensuring reliable power transmission. The female connector with a clearance hole mount type and card extender termination method offers easy installation. Engineered with gold-plated phosphor bronze contacts in a hairpin configuration, it guarantees excellent conductivity and durability. With a pitch of 3.18 mm and an operating temperature range of -65 to 125 °C, it is suitable for use in various environments. The connector's compact size, measuring .37 inches in width and .61 inches in height, makes it ideal for space-constrained PCB layouts. Trust in the EBA36DCTHS288 for seamless connectivity in your electronic designs.

