EBA36DCTH

Heilind Number:SULEBA36DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCTH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEBA36DCTH

Detailed Description

Ideal for high-reliability board-to-board and card edge connection applications, the EBA36DCTH connector boasts a durable construction of PBT and phosphor bronze with gold plating for enhanced conductivity. Featuring two rows of hairpin contacts with a 3.18mm pitch, this female connector offers 72 positions for seamless connectivity. With a 3A amperage rating and a high voltage tolerance of 750 VAC, it ensures reliable performance in demanding environments. The straight orientation and clearance hole mount type make installation a breeze, while the thru-hole termination method guarantees secure attachment to the PCB. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. With a compact design measuring 15.49mm in height and 9.4mm in width, it provides efficient space utilization without compromising on functionality. Trust the EBA36DCTH for robust and dependable connections in your electronic systems.