EBA36DCTI-S288

Heilind Number:SULEBA36DCTI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCTI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCTI-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DCTI-S288

Detailed Description

SKU EBA36DCTI-S288 features a durable and reliable board-to-board PCB connector tailored for high-performance applications. Constructed with PBT and phosphor bronze materials, it ensures longevity even in demanding environments. With a current rating of 3A and a voltage tolerance of 750VAC, this connector guarantees efficient power transmission. Its female gender and two rows of 72 positions allow for versatile connectivity options. The threaded mount type and card extender termination method provide secure and stable installation. Featuring gold-plated phosphor bronze contacts with a pitch of 3.18mm, it ensures optimal conductivity. Its hairpin contact type and orientation of straddle further enhance signal integrity. Operating within a wide temperature range of -65 to 125°C, it is suitable for various industrial settings. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet functional design. The termination plating of matte tin ensures corrosion resistance, making it ideal for long-term use. This connector, a part of our high-quality product line, is essential for mission-critical systems where reliability is paramount.