EBA36DCTI

Heilind Number:SULEBA36DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCTI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DCTI

Detailed Description

Introducing the EBA36DCTI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a maximum voltage of 750VAC, it is suitable for a wide range of power and signal transmission needs. The female connector with two rows and hairpin contacts offers secure mating with excellent signal integrity. Gold-plated contacts and matte tin termination provide optimal conductivity and corrosion resistance. With a pitch of 3.18mm and straight orientation, it facilitates easy installation on PCBs. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Whether used in aerospace, defense, or industrial applications, the EBA36DCTI guarantees superior performance and durability. Upgrade your connectivity solutions with this advanced PCB connector.