EBA36DCTN-S288

Heilind Number:SULEBA36DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCTN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCTN-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEBA36DCTN-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU EBA36DCTN-S288. With a current rating of 3A and a voltage capacity of 750VAC, this connector is designed for high performance in demanding applications. Featuring two rows of 72 hairpin contacts, it ensures reliable and secure connections on your PCB. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and corrosion resistance. The termination method is Card Extender, with a pitch of 3.18mm. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in various environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. With Matte Tin termination plating, it complies with RoHS regulations. Trust in the EBA36DCTNS288 for high-quality board-to-board connectivity in your electronic systems.