EBA36DCTS-S288

Heilind Number:SULEBA36DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCTS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCTS-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEBA36DCTS-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, SKU EBA36DCTS-S288. This high-performance connector features a female gender with two rows for efficient connectivity. With a side hole mount type and card extender termination method, it ensures secure attachment. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity. Operating at 3A and 750VAC, it is suitable for various applications. The hairpin contact type and straddle orientation further enhance its functionality. With 72 positions and a tail length of 3.94mm, it offers versatility in connectivity. Designed for reliability, it can withstand temperatures ranging from -65 to 125°C. The connector's compact size, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained environments. Terminated with matte tin plating, it ensures long-lasting performance. Perfect for hi-rel environments, this connector is a crucial component for your PCB connectivity needs.