EBA36DCTS

Heilind Number:SULEBA36DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCTS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DCTS

Detailed Description

Introducing the EBA36DCTS, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PBT and Phosphor Bronze, this connector guarantees optimal conductivity and durability. Featuring a female gender with two rows and a side hole mount type, it ensures secure and stable connections. The contact material, Phosphor Bronze, plated with gold, offers excellent corrosion resistance. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets stringent electrical requirements. The Hairpin contact type and straight orientation provide efficient signal transmission. This connector boasts 72 positions, each with a .125-inch tail length, suitable for complex circuitry. Operating flawlessly in temperatures ranging from -65 to 125°C, it is ideal for harsh environments. Additionally, the matte tin termination plating enhances solderability. The EBA36DCTS is a top choice for demanding industries seeking reliable and high-speed connectivity.