EBA36DCTT-S288

Heilind Number:SULEBA36DCTT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCTT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCTT-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:72
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DCTT-S288

Detailed Description

Introducing the EBA36DCTT-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures efficient power delivery. Featuring two rows and 72 positions, it offers ample connectivity options. The termination method of card extender with phosphor bronze contacts plated in gold guarantees excellent conductivity and durability. With a pitch of 3.18 mm and a tail length of 3.94 mm, it facilitates easy installation. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for various industrial applications. Its compact design, with a height of 15.49 mm and width of 9.4 mm, allows for space-efficient PCB integration. Trust in the EBA36DCTT-S288 for secure and efficient board-to-board connections in your projects.