EBA36DCTT

Heilind Number:SULEBA36DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCTT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCTT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEBA36DCTT

Detailed Description

Featuring a durable construction of PBT and phosphor bronze, the EBA36DCTT connector offers reliable performance in various applications. With a 3A amperage rating and 750VAC voltage, it ensures efficient power transmission. The female connector, with two rows and threaded mount type, guarantees secure connectivity. Utilizing a thru-hole termination method and gold-plated contacts, it ensures optimal signal integrity. The 72 hairpin contact positions, with a pitch of 3.18mm, allow for high-density board-to-board connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. The matte tin termination plating enhances durability. Ideal for use in hi-rel applications, the EBA36DCTT is a versatile solution for demanding connectivity needs.