EBA36DCWD

Heilind Number:SULEBA36DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCWD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCWD
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DCWD

Detailed Description

Introducing the EBA36DCWD, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, this connector guarantees durability and reliability. Featuring a 3A amperage rating and a voltage capacity of 750VAC, it ensures safe and efficient power transmission. The female gender, two rows, and hairpin contact type offer versatile connectivity options. Gold-plated phosphor bronze contacts and matte tin termination provide excellent conductivity and corrosion resistance. With a straight orientation and 72 positions, it's perfect for complex PCB layouts. Operating temperature range of -65 to 125°C ensures functionality in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet robust. Ideal for aerospace, military, and industrial applications, the EBA36DCWD guarantees high-performance connectivity.