EBA36DCWH

Heilind Number:SULEBA36DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCWH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCWH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEBA36DCWH

Detailed Description

Introducing the EBA36DCWH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in various electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures optimal conductivity and longevity. With a maximum amperage of 3A and a voltage rating of 750VAC, it meets the demands of high-power systems. The female gender, hairpin contact type, and thru-hole termination method guarantee secure and stable connections. With two rows and 72 positions spaced at a pitch of 3.18mm, it offers ample connectivity options. The gold-plated contacts and matte tin termination provide excellent corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves valuable board space. Trust the EBA36DCWH for efficient and durable PCB connections in your electronic designs.