EBA36DCWI

Heilind Number:SULEBA36DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCWI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCWI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEBA36DCWI

Detailed Description

Achieve reliable and high-performance board-to-board connectivity with our EBA36DCWI connector. Designed for demanding applications, this female connector features PBT and phosphor bronze construction and gold-plated contacts for optimal conductivity. With a pitch of 3.18 mm and 72 positions spread across 2 rows, it offers ample connectivity options. The threaded mount type and thru-hole termination method ensure secure and stable installation. Operating at temperatures ranging from -65 to 125 °C and with a voltage rating of 750 VAC, this connector is suitable for use in a wide range of environments. Its straight orientation and hairpin contact type further enhance its versatility. With a compact design measuring just .61 inches in height and 9.4 mm in width, it is ideal for space-constrained applications. Trust in the EBA36DCWI for your board-to-board and card edge connection needs.