EBA36DCWN

Heilind Number:SULEBA36DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCWN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCWN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEBA36DCWN

Detailed Description

Introducing the EBA36DCWN, a high-performance board-to-board PCB connector designed for reliable power transmission. Featuring a durable construction of PBT and phosphor bronze, this connector ensures optimal connectivity in demanding environments. With a maximum amperage of 3A and a voltage rating of 750VAC, it is suitable for power-intensive applications. The female connector with two rows and 72 positions offers ample connectivity options. Its straight orientation and hairpin contact type guarantee secure mating. The termination method of thru-hole soldering with matte tin plating ensures robust solder joints. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and military applications. With gold-plated contacts, it guarantees low contact resistance and high reliability. Compact in size with a height of 15.49mm and width of 9.4mm, it saves valuable board space. Trust the EBA36DCWN for efficient and durable board-to-board connections in your electronic systems.