EBA36DCWS

Heilind Number:SULEBA36DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCWS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCWS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DCWS

Detailed Description

Introducing the EBA36DCWS, a high-performance PCB connector designed for reliable power transmission. Featuring a gendered female interface with two rows and a side hole mount, this connector ensures secure and efficient connectivity. The termination method through-hole, with phosphor bronze contacts plated in gold, guarantees optimal conductivity. With a pitch of 3.18mm and a voltage rating of 750VAC, it is suitable for high-power applications. The hairpin contact type and straight orientation further enhance its functionality. Boasting 72 positions, each with a tail length of 3.18mm, this connector offers ample connectivity options. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. With matte tin termination plating, it ensures durability and longevity. Whether used in board-to-board or card-edge connections, the EBA36DCWS is a versatile solution for your connectivity needs.