EBA36DCWT

Heilind Number:SULEBA36DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DCWT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DCWT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DCWT

Detailed Description

Designed for high-performance applications, the EBA36DCWT connector boasts a rugged construction featuring PBT and Phosphor Bronze materials. With a current rating of 3A and a maximum voltage of 750VAC, this female connector ensures reliable power transmission. Its two rows of contacts, terminated through holes, offer secure connectivity. The gold-plated Phosphor Bronze contacts guarantee excellent conductivity, while the Hairpin contact type and straight orientation facilitate easy mating. With 72 positions and a 3.18mm pitch, this connector is ideal for board-to-board and card edge connections. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it is suitable for demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. The matte tin termination plating ensures durability. Perfect for high-reliability applications, the EBA36DCWT is a versatile solution for your connectivity needs.