EBA36DRAH

Heilind Number:SULEBA36DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DRAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEBA36DRAH

Detailed Description

Introducing the EBA36DRAH, a high-performance board-to-board PCB connector meticulously crafted for optimal functionality. Featuring a durable construction of PBT and phosphor bronze with gold plating, this female connector ensures reliable and efficient connectivity in any application. With a current rating of 3A and a voltage capacity of 750VAC, it offers robust power transmission. The clearance hole mount type and thru-hole termination method make installation a breeze. With two rows and 72 positions, it provides ample connectivity options. The right-angle orientation and compact dimensions of 10.95mm in height and 8.38mm in width allow for versatile placement on PCBs. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, it is designed for reliability in harsh environments. Trust the EBA36DRAH for seamless and secure board-to-board connections in your electronic designs.