EBA36DRAI

Heilind Number:SULEBA36DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DRAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DRAI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Right Angle
Number of Positions:72
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DRAI

Detailed Description

PBT & Phosphor Bronze (.00) female connector, SKU EBA36DRAI, boasts a robust design with two rows of through-hole mounting. Featuring gold-plated phosphor bronze contacts for optimal conductivity, it can handle up to 3A and 750VAC. The 72-position connector, with a 3.18mm pitch, ensures efficient signal transfer. Its full bellow contact type and right-angle orientation offer versatility in PCB applications. With a tail length of 3.18mm, it provides secure connectivity. Operating in a wide temperature range (-65 to 125°C) and with matte tin termination plating, it guarantees reliability. Measuring 10.95mm in height and 8.38mm in width, this connector is suitable for high-density board-to-board connections. A top choice for demanding environments, it is ideal for various industries requiring high-performance connectivity solutions.