| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA36DRAN |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 72 |
| SKU: | SULEBA36DRAN |
EBA36DRAN
| Heilind Number: | SULEBA36DRAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA36DRAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA36DRAN, a high-performance board-to-board PCB connector designed for reliable and efficient electronic connections. Constructed with durable PBT and Phosphor Bronze materials, this connector offers exceptional conductivity and longevity. With a current rating of 3A and a voltage rating of 750VAC, it ensures safe and stable power transmission. Featuring a full bellow contact type and gold-plated phosphor bronze contacts, it guarantees low contact resistance and optimal signal integrity. The right-angle orientation and 72 positions make it perfect for space-saving applications. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it can withstand harsh environmental conditions. Trust the EBA36DRAN for your critical PCB connectivity needs.

