EBA36DRAS

Heilind Number:SULEBA36DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DRAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DRAS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEBA36DRAS

Detailed Description

Introducing the EBA36DRAS, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic devices. With PBT and Phosphor Bronze construction, this connector ensures durability and reliability. Featuring a 3A amperage and 750VAC voltage rating, it is suitable for a wide range of applications. The female gender, 2 rows, and side hole mount type make installation easy and efficient. Termination through Thru Hole method with Gold contact plating guarantees excellent signal transmission. With 72 positions and Full Bellow contact type, it offers ample connectivity options. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its right-angle orientation and compact dimensions of 10.95mm height and 8.38mm width make it ideal for space-constrained designs. The Matte Tin termination plating ensures long-term performance. Whether used in consumer electronics or industrial machinery, the EBA36DRAS guarantees seamless connectivity and reliable performance.