| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA36DREH-S13 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .21 in, 5.33 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 72 |
| SKU: | SULEBA36DREH-S13 |
EBA36DREH-S13
| Heilind Number: | SULEBA36DREH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA36DREH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA36DREHS13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and a voltage capacity of up to 750 VAC, it meets the needs of power-intensive systems. The full bellow contact type and straddle orientation provide secure and stable connections, while the 72 positions across 2 rows offer ample connectivity options. Its clearance hole mount type and card extender termination method make installation easy and efficient. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for use in a wide range of industries. Trust the EBA36DREHS13 for robust and dependable board-to-board connections.

