EBA36DREH

Heilind Number:SULEBA36DREH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DREH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DREH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEBA36DREH

Detailed Description

Introducing SKU EBA36DREH, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 3.18mm (.125in) and featuring two rows, this connector offers secure and efficient connectivity. The female connector has a straight orientation with clearance hole mount type, ensuring easy installation. Its contact material is made of durable phosphor bronze with gold plating, guaranteeing reliable signal transmission. Operating at voltages up to 750 VAC and amperages of 3A, it meets stringent performance requirements. With 72 positions and a full bellow contact type, it provides ample connectivity options. The connector's matte tin termination plating and wide operating temperature range of -65 to 125°C make it suitable for a variety of environments. Compact in size with a height of 10.95mm (.431in) and width of 8.38mm (.33in), it is ideal for space-constrained applications. Trust in the EBA36DREH for your connectivity needs in critical systems.