EBA36DREI-S13

Heilind Number:SULEBA36DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DREI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DREI-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEBA36DREI-S13

Detailed Description

Introducing the EBA36DREI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its dual-row design with 72 positions and a pitch of 3.18mm allows for efficient data transmission. The female connector with a threaded mount type and card extender termination method offers easy installation and secure connections. Gold-plated phosphor bronze contacts provide excellent conductivity, while a voltage rating of 750 VAC ensures safe operation. Featuring a full bellow contact type and straddle orientation, this connector is ideal for high-density applications. With an operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees long-term performance. The compact size of 10.95mm in height and 8.38mm in width makes it suitable for space-constrained designs. Trust the EBA36DREI-S13 for your connectivity needs in critical systems.