EBA36DREI

Heilind Number:SULEBA36DREI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DREI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DREI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEBA36DREI

Detailed Description

The EBA36DREI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The connector has a female gender with 2 rows and a straight orientation, making it easy to integrate into your PCB layout. Its threaded mount type and eyelet termination method provide secure and stable connections. The contact material is Phosphor Bronze with gold plating, offering excellent conductivity and corrosion resistance. With 72 positions and a pitch of 3.18mm, it allows for high-density board-to-board connections. The connector is designed for a wide operating temperature range of -65 to 125°C, making it ideal for use in extreme conditions. Its compact size, with a height of 10.95mm and width of 8.38mm, saves valuable board space. The termination plating is matte tin, ensuring solderability and durability. Overall, the EBA36DREI is a reliable and efficient solution for your PCB interconnection needs in aerospace, defense, and other hi-rel applications.