EBA36DREN-S13

Heilind Number:SULEBA36DREN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DREN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DREN-S13
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DREN-S13

Detailed Description

The EBA36DREN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring 72 positions in a 2-row configuration, it allows for versatile connectivity. The termination method is through a card extender, with contacts made of phosphor bronze and plated with gold for optimal conductivity. The full bellow contact type and straddle orientation further enhance signal integrity. Operating in temperatures ranging from -65 to 125 °C, this connector is suitable for use in harsh environments. Its compact design, with a height of 10.95 mm and width of 8.38 mm, makes it ideal for space-constrained applications. Certified for quality and performance, the EBA36DREN-S13 is the perfect choice for your connectivity needs.