EBA36DREN

Heilind Number:SULEBA36DREN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DREN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DREN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DREN

Detailed Description

The EBA36DREN board-to-board PCB connector features a durable construction of PBT and phosphor bronze, ensuring reliable connectivity in demanding environments. With an amperage rating of 3A and voltage capability of 750VAC, it is suitable for high-power applications. This female connector, with two rows of 72 positions each, offers ample connectivity options. The eyelet termination method and gold-plated phosphor bronze contacts ensure secure and low-resistance connections. Its straight orientation and compact design, with a height of 10.95mm and width of 8.38mm, make it ideal for space-constrained installations. Operating smoothly in temperatures ranging from -65 to 125°C, and with matte tin termination plating, this connector is highly reliable. Designed for board-to-board and card edge connections, the EBA36DREN is a versatile solution for various PCB assembly needs.