EBA36DRES

Heilind Number:SULEBA36DRES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DRES
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DRES
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEBA36DRES

Detailed Description

Introducing the EBA36DRES, a high-performance board-to-board PCB connector designed for demanding applications. This connector features a rugged construction with PBT and Phosphor Bronze materials, ensuring durability in harsh environments. With a current rating of 3A and a voltage tolerance of 750VAC, it offers reliable power transmission. The female gender, side hole mount type, and eyelet termination method make it easy to install and secure connections. Its 72 positions and 2 rows provide ample connectivity options, while the full bellow contact type ensures excellent signal integrity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial settings. With gold-plated contacts and matte tin termination plating, it guarantees optimal conductivity and corrosion resistance. Compact in size with a connector height of 10.95mm and width of 8.38mm, it is ideal for space-constrained applications. Don't compromise on performance – choose the EBA36DRES for your connectivity needs.