EBA36DRJH

Heilind Number:SULEBA36DRJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DRJH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DRJH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DRJH

Detailed Description

Introducing the EBA36DRJH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 750VAC, it is suitable for power and signal transmission. The gold-plated contacts offer excellent conductivity and corrosion resistance. With 72 positions arranged in 2 rows and a pitch of 3.18mm, it provides ample connectivity options. The straight orientation and thru-hole termination method make installation easy and secure. Operating in a wide temperature range of -65 to 125°C, it is ideal for use in aerospace, defense, and industrial applications. The EBA36DRJH is a top choice for engineers seeking high-reliability connectors for their designs.