| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA36DRJI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .165 in, 4.19 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA36DRJI |
EBA36DRJI
| Heilind Number: | SULEBA36DRJI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA36DRJI |
| ECAD Model: |
Specifications
Detailed Description
Experience superior connectivity with our EBA36DRJI board-to-board PCB connector, meticulously engineered for high performance in demanding environments. Featuring PBT and phosphor bronze construction with gold contact plating, this female connector ensures reliable power transmission with a 3A amperage and 750VAC voltage rating. With two rows of 72 full bellow contacts, it offers seamless signal transfer at a 3.18mm pitch. Designed for convenience, the threaded mount type and thru-hole termination method guarantee secure installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for a wide range of applications. Trust in the EBA36DRJI for efficient and durable interconnectivity in your electronic systems.

