EBA36DRJN

Heilind Number:SULEBA36DRJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DRJN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DRJN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.165 in, 4.19 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DRJN

Detailed Description

Introducing the EBA36DRJN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its 72 gold-plated contacts provide superior conductivity, while the full bellow contact type offers excellent signal integrity. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for a wide range of industrial and commercial applications. The straight orientation and 2-row design make it easy to integrate into your PCB layout, while the termination method of thru hole soldering ensures secure attachment. Measuring just 10.95 mm in height and 8.38 mm in width, this connector is compact yet highly efficient. Trust the EBA36DRJN for all your board-to-board connection needs.