| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA36DRJS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 72 |
| Tail Length: | .165 in, 4.19 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA36DRJS |
EBA36DRJS
| Heilind Number: | SULEBA36DRJS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA36DRJS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA36DRJS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring PBT housing and Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability in demanding environments. With a 3A amperage rating and 750VAC voltage capacity, it is suitable for a wide range of applications. The 72-position, 2-row design with a pitch of 3.18mm allows for efficient connectivity. Its straight orientation and side hole mount type facilitate easy installation. Operating within a wide temperature range of -65 to 125°C, this connector is perfect for both standard and harsh operating conditions. Trust in the EBA36DRJS for high-reliability connectivity in your PCB designs.

