EBA36DRMD-S288

Heilind Number:SULEBA36DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DRMD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DRMD-S288

Detailed Description

Introducing the EBA36DRMD-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row configuration and 72 positions, this female connector guarantees reliable connectivity in complex electronic systems. Featuring PBT and phosphor bronze construction with gold contact plating, it ensures superior conductivity and durability. The contact type, Loop Bellow, and termination method, Card Extender, offer secure and efficient connections. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its clearance hole mount type and straddle orientation provide flexibility in installation. The matte tin termination plating enhances solderability. Compact in size with a connector height of .61 inches and a width of .37 inches, it saves valuable space on the PCB. Perfect for aerospace, defense, and other hi-rel applications, the EBA36DRMDS288 sets the standard for performance and reliability in board-to-board connectivity.