EBA36DRMD

Heilind Number:SULEBA36DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DRMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEBA36DRMD

Detailed Description

The EBA36DRMD Connector is a high-performance board-to-board solution designed for applications requiring reliable signal transmission in demanding environments. With a compact form factor, this connector features two rows of female contacts made of durable PBT and Phosphor Bronze, ensuring longevity and secure connections. The termination method of wire wrap offers easy installation. Gold plating on the contacts guarantees excellent conductivity, while the loop bellow contact type further enhances signal integrity. Operating at a voltage of 750 VAC and with an amperage of 3A, this connector is suitable for various power and signal transmission needs. Its straight orientation and 72 positions make it versatile for different PCB layouts. With a wide operating temperature range of -65 to 125°C, it can withstand harsh environmental conditions. The matte tin termination plating adds to its durability. Overall, the EBA36DRMD Connector is a reliable choice for high-reliability applications in industries such as aerospace, defense, and telecommunications.