EBA36DRMH-S288

Heilind Number:SULEBA36DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DRMH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DRMH-S288

Detailed Description

Introducing the EBA36DRMH-S288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.18mm, accommodating a total of 72 positions for seamless connectivity. Constructed with PBT and Phosphor Bronze materials, it ensures durability and reliability in various environments. The termination method of Card Extender, with contact plating in Gold, guarantees optimal signal transmission. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for even the most challenging conditions. The Loop Bellow contact type and Straddle orientation further enhance its functionality. Measuring at a compact height of 15.49mm and width of 9.4mm, it offers space-efficient connectivity. With Matte Tin termination plating and compliance with RoHS standards, this connector is not only high-performing but also environmentally friendly. Perfect for applications in aerospace, defense, and industrial sectors, the EBA36DRMH-S288 sets a new standard in board-to-board connectivity. Elevate your projects with this top-of-the-line connector.