EBA36DRMH

Heilind Number:SULEBA36DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DRMH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEBA36DRMH

Detailed Description

The EBA36DRMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold contact plating, this connector offers reliable connectivity. With a current rating of 3A and a voltage rating of 750VAC, it ensures efficient power transmission. The female connector has two rows with a total of 72 positions, making it suitable for complex circuitry. It is designed for wire wrap termination and offers a secure fit with a clearance hole mount type. The loop bellow contact type and straight orientation further enhance its functionality. With an operating temperature range of -65°C to 125°C, it is suitable for use in harsh environments. The connector has a compact design, with a height of 15.49mm and a width of 9.4mm, making it ideal for space-constrained applications. Overall, the EBA36DRMH is a versatile and reliable connector for various PCB connectivity needs.