EBA36DRMI-S288

Heilind Number:SULEBA36DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DRMI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DRMI-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEBA36DRMI-S288

Detailed Description

Introducing the EBA36DRMI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The female connector has two rows, each with 36 positions, allowing for versatile connections. Its threaded mount type and card extender termination method make installation easy and secure. The contacts are made of gold-plated phosphor bronze, offering excellent conductivity and corrosion resistance. With a pitch of 3.18mm, it provides precise mating with compatible connectors. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. This connector is ideal for use in aerospace, defense, and other high-reliability applications. Upgrade your connectivity with the EBA36DRMI-S288.