EBA36DRMI

Heilind Number:SULEBA36DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DRMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:72
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEBA36DRMI

Detailed Description

Introducing the EBA36DRMI, a high-performance board-to-board connector designed for precision electronic applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and voltage resistance up to 750VAC, it meets stringent industry standards. The female gender, threaded mount type, and wire wrap termination method offer secure and stable attachment. Gold-plated contacts on a 3.18mm pitch provide excellent signal transmission. With two rows and 72 positions, it allows for versatile connectivity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Its compact size, measuring just 9.4mm in width and 15.49mm in height, makes it suitable for space-constrained PCB layouts. The Matte Tin termination plating ensures durability and longevity, while the loop bellow contact type guarantees consistent performance. Trust the EBA36DRMI for efficient and dependable board-to-board connections in your critical systems.