EBA36DRMN-S288

Heilind Number:SULEBA36DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DRMN-S288

Detailed Description

The SKU EBA36DRMN-S288 features a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a current rating of 3A and a voltage withstand of 750VAC, this connector ensures efficient power delivery. Its female gender, 2 rows, and 72 positions offer versatile connectivity options. The termination method through card extender and contact material of phosphor bronze with gold plating guarantee excellent conductivity. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for harsh industrial applications. Its loop bellow contact type and straddle orientation provide secure and stable connections. The matte tin termination plating enhances durability. With a compact height of 15.49mm and width of 9.4mm, it saves valuable board space. This connector, belonging to the EBA36DRMNS288 series, is a reliable solution for high-speed data transmission in various electronic systems.