EBA36DRMN

Heilind Number:SULEBA36DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DRMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DRMN
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DRMN

Detailed Description

Introducing the EBA36DRMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, it is suitable for power and signal transmission. The female connector has two rows of 72 positions, offering ample connectivity options. Utilizing wire wrap termination method and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. Its straight orientation and no mounting requirement make installation easy and efficient. Boasting a connector height of 15.49mm and a width of 9.4mm, it is compact yet robust. With matte tin termination plating, it ensures durability and longevity. The EBA36DRMN is a must-have component for any high-reliability electronic system.