EBA36DRMS-S288

Heilind Number:SULEBA36DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DRMS-S288

Detailed Description

Introducing the EBA36DRMS-S288, a high-performance board-to-board PCB connector designed for critical applications. Featuring PBT and Phosphor Bronze construction, this connector ensures reliable conductivity in demanding environments. With a 3A amperage rating and 750VAC voltage capacity, it offers robust power transmission. The female gender, two rows, and side-hole mount type make it versatile for various PCB setups. Utilizing Card Extender termination method with gold-plated Phosphor Bronze contacts, it guarantees low contact resistance and high durability. The 3.18mm pitch and Loop Bellow contact type enable efficient signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh industrial settings. With 72 positions and a 13.84mm tail length, it provides ample connectivity options. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet sturdy design. The Matte Tin termination plating ensures solderability and longevity. Classified under the hi-rel category, this connector meets stringent reliability standards. Elevate your PCB connections with the EBA36DRMSS288.