EBA36DRMS

Heilind Number:SULEBA36DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DRMS
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DRMS

Detailed Description

The EBA36DRMS is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Featuring a 3A amperage rating and a 750VAC voltage rating, it is suitable for power and signal transmission. The female connector with two rows and a side-hole mount type offers versatility in PCB layout. Its wire wrap termination method and gold-plated phosphor bronze contacts guarantee secure and low-resistance connections. With a pitch of 3.18mm, 72 positions, and a straight orientation, it enables high-density mounting. The connector's operating temperature range of -65 to 125°C, along with its matte tin termination plating, ensures durability and performance in extreme conditions. Ideal for aerospace, defense, and industrial applications, the EBA36DRMS connector is a reliable solution for mission-critical systems.