EBA36DRMT

Heilind Number:SULEBA36DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DRMT
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DRMT

Detailed Description

This high-performance PCB connector, SKU EBA36DRMT, offers reliable connectivity in demanding applications. Featuring PBT and phosphor bronze construction with gold plating, it ensures excellent conductivity and durability. With a 3A amperage and 750VAC voltage rating, it's suitable for power and signal transmission. The female connector, with two rows and 72 positions, guarantees efficient PCB mating. Its threaded mount type and wire wrap termination method provide secure installation. Operating in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. The straight orientation and loop bellow contact type further enhance its functionality. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Matte tin termination plating adds to its reliability. In the category of Board To Board PCB Connectors and Card Edge Connectors, this product is a top choice for industries requiring high-reliability components.