| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA36DRSD-S288 |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 72 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 72 |
| SKU: | SULEBA36DRSD-S288 |
EBA36DRSD-S288
| Heilind Number: | SULEBA36DRSD-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA36DRSD-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EBA36DRSD-S288, a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a sleek form factor and a durable construction, this connector features PBT housing and phosphor bronze contacts with gold plating, ensuring excellent conductivity and corrosion resistance. Rated for 3A and 750VAC, it guarantees safe and efficient power delivery. The 2-row, 72-position design with a pitch of 3.18mm offers ample connectivity options, while the clearance hole mount and card extender termination method simplify installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of applications, from aerospace to telecommunications. Trust the EBA36DRSD-S288 for seamless board-to-board connections in your next project.

