EBA36DRSD-S664

Heilind Number:SULEBA36DRSD-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DRSD-S664
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DRSD-S664
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.125 in
SKU:SULEBA36DRSD-S664

Detailed Description

Introducing the EBA36DRSD-S664, a high-performance female board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector boasts a 3A amperage rating and can handle voltages up to 750VAC. Featuring two rows with a total of 72 positions spaced at a pitch of 3.18mm, it ensures reliable connectivity on your PCB. The termination method of Thru Hole with Matte Tin plating guarantees secure attachment. Each contact, made of Phosphor Bronze and plated with Gold, offers excellent conductivity. Operating smoothly in harsh environments, this connector has an impressive temperature range of -65 to 125°C. Its straight orientation and loop bellow contact type make it easy to install and maintain. Measuring just 15.49mm in height and 11.94mm in width, it's compact yet powerful. Trust in the EBA36DRSDS664 for your critical connectivity needs.