EBA36DRSH-S288

Heilind Number:SULEBA36DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DRSH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, EBA36DRSH-S288. Designed for high-performance applications, this connector features a female gender with two rows and a clearance hole mount type for easy installation. The termination method is via card extender, ensuring secure connectivity. Crafted with precision, the contact material is phosphor bronze with gold plating, guaranteeing reliable conductivity. With a pitch of 3.18mm and a voltage rating of 750VAC, this connector is suitable for demanding environments. The contact type is loop bellow, and its orientation is straddle, offering versatility in usage. With 72 positions and a tail length of 4.45mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, and with a low connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. The termination plating is matte tin, ensuring durability. This connector falls under the category of high-quality board to board PCB connectors, specifically designed for critical electronic systems.