EBA36DRSH

Heilind Number:SULEBA36DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DRSH
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DRSH

Detailed Description

Introducing the EBA36DRSH, a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic devices. This female connector features two rows of 72 contact positions, allowing for seamless data transmission. Constructed with PBT and Phosphor Bronze materials, it ensures durability and long-lasting performance in various applications. The termination method of Thru Hole with Matte Tin plating offers secure and stable connections. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125 °C, this connector is suitable for use in challenging environments. The gold-plated Phosphor Bronze contacts and Loop Bellow design guarantee low contact resistance and high signal integrity. Measuring at .61 inches in height and 9.4 mm in width, it is compact and space-saving, ideal for densely populated PCBs. Trust the EBA36DRSH for your connectivity needs, delivering superior quality and reliability.