EBA36DRSI-S288

Heilind Number:SULEBA36DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:72
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DRSI-S288

Detailed Description

Introducing the EBA36DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With an amperage rating of 3A and a voltage capacity of 750VAC, it offers efficient power transmission. The female gender, threaded mount type, and card extender termination method make installation quick and easy. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the loop bellow contact type and straddle orientation optimize signal integrity. With 72 positions and a pitch of 3.18mm, it provides ample connectivity options. Operating flawlessly in a wide temperature range of -65 to 125°C, this connector is suitable for diverse industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. The matte tin termination plating ensures durability and longevity. Perfect for use in aerospace, defense, and other high-reliability settings, the EBA36DRSI-S288 is a top-of-the-line solution for your connectivity needs.