EBA36DRSI

Heilind Number:SULEBA36DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EBA36DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EBA36DRSI
Amperage:3 A
Gender:Female
Number of Contacts:72
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:72
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEBA36DRSI

Detailed Description

The EBA36DRSI is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures durability and excellent electrical conductivity. With a 3A amperage rating and 750VAC voltage capacity, it is suitable for use in power-intensive systems. The female gender, threaded mount type, and thru-hole termination method make installation easy and secure. With 72 positions and a pitch of 3.18mm, it offers ample connectivity options. Gold-plated phosphor bronze contacts guarantee optimal signal transmission, while the loop bellow contact type enhances mechanical stability. Operating in a wide temperature range of -65 to 125°C, this connector is reliable even in extreme conditions. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained environments. Matte tin termination plating ensures corrosion resistance for long-term performance. Perfect for high-reliability applications, the EBA36DRSI is a versatile and robust connector solution.