| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EBA36DRSN-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 72 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 72 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEBA36DRSN-S288 |
EBA36DRSN-S288
| Heilind Number: | SULEBA36DRSN-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EBA36DRSN-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EBA36DRSN-S288. This high-performance connector features a robust construction with a voltage rating of 750 VAC, making it ideal for demanding applications. With a pitch of 3.18mm and 72 positions, it offers reliable connectivity for your electronic devices. The female gender design and loop bellow contact type ensure secure mating, while the gold-plated phosphor bronze contacts guarantee excellent signal transmission. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. Its straddle orientation and no mounting required make installation easy. Matte tin termination plating enhances durability. Trust in the EBA36DRSNS288 for efficient and long-lasting board-to-board connections.

